842-005-542-104

Heilind Number:EDA842-005-542-104
Manufacturer:EDAC
Manufacturer Number:842-005-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-542-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with five copper alloy contacts, ensuring reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments. Perfect for industrial applications, it can withstand temperatures ranging from -40 to 105°C. Choose this connector for seamless and efficient board-to-board connections.