842-005-542-107

Heilind Number:EDA842-005-542-107
Manufacturer:EDAC
Manufacturer Number:842-005-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-542-107

Detailed Description

Elevate your PCB connectivity with this high temp card edge connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a single row layout, it offers five positions for seamless board-to-board connections. The green color coding and straight mount orientation make identification and installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in all conditions. Trust in its quality and efficiency for your next project.