842-005-542-108

Heilind Number:EDA842-005-542-108
Manufacturer:EDAC
Manufacturer Number:842-005-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-542-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers secure power transmission for your applications. The single-row design with five positions guarantees efficient board-to-board connections, while the copper alloy contact material ensures low resistance and long-term stability. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our high-quality connector to meet your connectivity needs with ease and precision.