842-005-544-101

Heilind Number:EDA842-005-544-101
Manufacturer:EDAC
Manufacturer Number:842-005-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-quality Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal performance. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Boasting a 3A amperage rating and a temperature range of -40 to 105°C, it ensures stable operation even in harsh conditions. Perfect for board-to-board applications, this green connector with five positions guarantees secure and efficient connections. Whether you need straight or right-angle mounting, this component is versatile and dependable, making it an essential choice for your PCB assembly projects.