842-005-544-102

Heilind Number:EDA842-005-544-102
Manufacturer:EDAC
Manufacturer Number:842-005-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with five contact positions, each crafted from Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for board-to-board connections. Trust in our connector for efficient and secure data transmission in demanding settings.