842-005-544-108

Heilind Number:EDA842-005-544-108
Manufacturer:EDAC
Manufacturer Number:842-005-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-544-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row with five positions, ensuring seamless connectivity in your circuit. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both reliability and safety. Each contact point is meticulously engineered with Copper Alloy for optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in our superior quality Card Edge Connector to elevate your PCB assembly experience.