842-005-558-101

Heilind Number:EDA842-005-558-101
Manufacturer:EDAC
Manufacturer Number:842-005-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a compact .1-inch pitch, it's perfect for space-saving PCB setups. The right-angle mount orientation offers flexibility in installation, while the 5-position design caters to your connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.