842-005-558-102

Heilind Number:EDA842-005-558-102
Manufacturer:EDAC
Manufacturer Number:842-005-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a single row layout and a total of 5 positions, it offers seamless board-to-board connectivity. The right angle mount orientation ensures easy installation, while its high temperature resistance of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for efficient and secure electronic connections.