842-005-558-103

Heilind Number:EDA842-005-558-103
Manufacturer:EDAC
Manufacturer Number:842-005-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimum performance, this connector features durable Copper Alloy contacts and a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a compact footprint and a right-angle mount orientation, it saves space on your PCB while facilitating easy installation. Boasting a single row layout with five positions and a pitch of .1 inches, it offers efficient signal transmission. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications, from industrial to consumer electronics. Trust in this Green-colored connector for secure and stable connections in your electronic designs.