842-005-558-104

Heilind Number:EDA842-005-558-104
Manufacturer:EDAC
Manufacturer Number:842-005-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row layout with five positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact points, it ensures reliable performance even in extreme conditions. With a pitch of 0.1 inches and right-angle mount orientation, installation is a breeze. Operating seamlessly from -40 to 105°C, this connector is a must-have for robust electronic setups. Explore our full range of connectors for all your PCB connectivity needs.