842-005-558-107

Heilind Number:EDA842-005-558-107
Manufacturer:EDAC
Manufacturer Number:842-005-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a single row layout and five positions, it offers seamless board-to-board PCB connections. The right-angle mount orientation and compact .1 inch pitch ensure efficient PCB integration, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Ideal for various applications, this connector is a must-have for any electronic setup requiring high-performance connectivity.