842-005-559-101

Heilind Number:EDA842-005-559-101
Manufacturer:EDAC
Manufacturer Number:842-005-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Engineered for superior performance, this connector boasts a 3A amperage and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with five positions, it ensures seamless board-to-board connections with a .1-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Its right-angle mount orientation offers versatility in installation, making it an essential component for your electronic projects. Explore our range of connectors for more options tailored to your specific needs.