842-005-559-102

Heilind Number:EDA842-005-559-102
Manufacturer:EDAC
Manufacturer Number:842-005-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for exceptional durability. Featuring a single row layout with five positions, it offers seamless integration with your circuit board. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.