842-005-559-104

Heilind Number:EDA842-005-559-104
Manufacturer:EDAC
Manufacturer Number:842-005-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-559-104

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for durability and efficiency, this essential component features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row and five positions, it offers seamless board-to-board connectivity. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. Its right-angle mount orientation ensures easy installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your PCB connectors with this reliable and high-performing solution.