842-005-559-108

Heilind Number:EDA842-005-559-108
Manufacturer:EDAC
Manufacturer Number:842-005-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-559-108

Detailed Description

Enhance board-to-board connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability. With a single row configuration and 5 positions, it offers seamless integration on your PCB. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating between -40 and 105°C, it's suitable for a wide range of applications. The right-angle mount orientation provides flexibility for installation. Upgrade your system with this essential component for enhanced connectivity and performance.