842-006-500-102

Heilind Number:EDA842-006-500-102
Manufacturer:EDAC
Manufacturer Number:842-006-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-500-102

Detailed Description

Enhance your PCB connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row configuration and a contact material of copper alloy, this connector offers reliable connectivity for up to 6 positions. The compact .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Explore more in our PCB Connectors collection.