842-006-520-101

Heilind Number:EDA842-006-520-101
Manufacturer:EDAC
Manufacturer Number:842-006-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 6 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our connector to deliver reliable performance and streamline your PCB assembly process.