842-006-521-101

Heilind Number:EDA842-006-521-101
Manufacturer:EDAC
Manufacturer Number:842-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Built for durability and performance, this connector features a single row design with six positions, making it ideal for a variety of applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and compliance with safety standards. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance systems. Upgrade your setup today with this essential component in the world of PCB connectors.