842-006-521-102

Heilind Number:EDA842-006-521-102
Manufacturer:EDAC
Manufacturer Number:842-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-102

Detailed Description

Efficiently transfer data and power with our High Temp Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a vibrant green hue for easy identification. With a current rating of 3 A, it ensures reliable performance in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability and safety. The single row configuration with 6 positions offers streamlined connectivity. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Upgrade your PCB setups with this essential component.