842-006-521-104

Heilind Number:EDA842-006-521-104
Manufacturer:EDAC
Manufacturer Number:842-006-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-104

Detailed Description

Upgrade your high-temperature PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and longevity. The copper alloy contact material and a pitch of .1 inch deliver efficient power transmission, while the 6 positions and 1 row configuration offer versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our green-colored connector for secure board-to-board connections with a straight mount orientation. Elevate your PCB design with this essential component.