842-006-521-107

Heilind Number:EDA842-006-521-107
Manufacturer:EDAC
Manufacturer Number:842-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row with six positions, ideal for seamless board-to-board connections. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for seamless data transmission. Elevate your connectivity experience with this essential component.