842-006-521-108

Heilind Number:EDA842-006-521-108
Manufacturer:EDAC
Manufacturer Number:842-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and six carefully crafted positions, it offers seamless board-to-board PCB connection. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this connector for optimal signal transmission and secure mounting in straight orientation setups. Elevate your PCB design with this high-quality component, a must-have in our extensive range of connectors.