842-006-521-112

Heilind Number:EDA842-006-521-112
Manufacturer:EDAC
Manufacturer Number:842-006-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-521-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable conductivity and durability. With a single row configuration, 6 positions, and a .1-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential component.