842-006-523-101

Heilind Number:EDA842-006-523-101
Manufacturer:EDAC
Manufacturer Number:842-006-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-523-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. With a single row layout featuring six copper alloy contacts, it offers a stable and efficient connection with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various conditions. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.