842-006-523-102

Heilind Number:EDA842-006-523-102
Manufacturer:EDAC
Manufacturer Number:842-006-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-523-102

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers secure and reliable connections for your electronic devices. With a current rating of 3 A, it ensures efficient power transfer. The single-row configuration, with six positions and a pitch of .1 inches, allows for easy installation and space-saving on your PCB. Crafted with copper alloy contacts, it guarantees durability and conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our connector to deliver seamless board-to-board connections, meeting your high-performance needs.