842-006-524-101

Heilind Number:EDA842-006-524-101
Manufacturer:EDAC
Manufacturer Number:842-006-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row configuration with six positions, ensuring seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Experience seamless board-to-board connections with this high-quality connector.