842-006-540-102

Heilind Number:EDA842-006-540-102
Manufacturer:EDAC
Manufacturer Number:842-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high amperage capability of 3 A. Crafted with precision, it offers reliable connectivity with its Copper Alloy contact material and a pitch of .1 inch. With a single row layout and six positions, it provides seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Trust in this essential component for your PCB assembly needs.