842-006-540-108

Heilind Number:EDA842-006-540-108
Manufacturer:EDAC
Manufacturer Number:842-006-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a single row design with six positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this connector for efficient and dependable board-to-board connections in demanding environments.