842-006-541-101

Heilind Number:EDA842-006-541-101
Manufacturer:EDAC
Manufacturer Number:842-006-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 6 positions and a pitch of .1 inches, it offers precise and secure connections. The .2-inch row spacing and straight mount orientation further facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Find it in our extensive range of PCB connectors for optimal board-to-board connectivity.