842-006-541-102

Heilind Number:EDA842-006-541-102
Manufacturer:EDAC
Manufacturer Number:842-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of six positions, each with a durable copper alloy contact. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for high-temperature applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Its straight mount orientation facilitates easy installation, perfect for various PCB setups. Elevate your connectivity solutions with this essential component.