842-006-541-108

Heilind Number:EDA842-006-541-108
Manufacturer:EDAC
Manufacturer Number:842-006-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-541-108

Detailed Description

Enhance your high temperature connectivity with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row layout with 6 positions and a contact pitch of .1 inches, this connector ensures reliable and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Upgrade your PCB connectivity with this essential component.