842-006-542-101

Heilind Number:EDA842-006-542-101
Manufacturer:EDAC
Manufacturer Number:842-006-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-542-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a single row of six positions, each crafted with durable Copper Alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures enhanced safety and longevity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure attachment, while the straight mount orientation simplifies installation. Perfect for various industrial applications, this connector guarantees seamless board-to-board communication.