842-006-542-102

Heilind Number:EDA842-006-542-102
Manufacturer:EDAC
Manufacturer Number:842-006-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-542-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and copper alloy contacts, this connector offers seamless connectivity with a pitch of .1 inches and .2 inches row spacing. Featuring six positions, it ensures efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Explore our range of premium connectors for seamless board-to-board connections.