842-006-544-101

Heilind Number:EDA842-006-544-101
Manufacturer:EDAC
Manufacturer Number:842-006-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-544-101

Detailed Description

Upgrade your high-temperature electronics with this durable Card Edge Connector, designed for reliable performance in extreme environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and protection. With a single row layout and 6 positions, it ensures efficient connectivity on your PCB. The Copper Alloy contacts provide excellent conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your system's performance with this essential component.