842-006-558-102

Heilind Number:EDA842-006-558-102
Manufacturer:EDAC
Manufacturer Number:842-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-558-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row layout and a total of six copper alloy contacts, it offers seamless connectivity for your circuit boards. The right-angle mount orientation allows for easy integration, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any high-performance electronics application. Elevate your PCB assembly with this essential component.