842-006-559-101

Heilind Number:EDA842-006-559-101
Manufacturer:EDAC
Manufacturer Number:842-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. Featuring a single row configuration with six positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for a range of applications, this connector is a valuable addition to any electronics project. Elevate your connectivity solutions with this essential component.