842-006-559-102

Heilind Number:EDA842-006-559-102
Manufacturer:EDAC
Manufacturer Number:842-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-559-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a vibrant green color, this connector offers a sleek and durable solution for your electronic projects. With an impressive amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and safety compliance. Boasting a single row design with 6 positions and a pitch of .1 inches, it provides efficient and space-saving connectivity. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in our product for seamless board-to-board connections in your projects.