842-007-520-101

Heilind Number:EDA842-007-520-101
Manufacturer:EDAC
Manufacturer Number:842-007-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high performance, with a 3A amperage capacity and copper alloy contacts ensuring reliable conductivity. The UL 94V-0 Diallyl Phthalate housing guarantees durability, even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .1 inches, it offers precise alignment for your 7-position setups. Its straight mount orientation and row spacing of .2 inches further streamline installation, making it a versatile and efficient choice for your connectivity needs.