842-007-520-102

Heilind Number:EDA842-007-520-102
Manufacturer:EDAC
Manufacturer Number:842-007-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-520-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a single row with seven positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is critical. Trust in this straight-mount orientation connector for efficient and stable PCB connections.