842-007-521-101

Heilind Number:EDA842-007-521-101
Manufacturer:EDAC
Manufacturer Number:842-007-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation allows for easy installation. With a current rating of 3A, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connectivity with this essential component.