842-007-521-102

Heilind Number:EDA842-007-521-102
Manufacturer:EDAC
Manufacturer Number:842-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout featuring seven positions, it offers precise connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees consistent performance. Upgrade your PCB setup with this essential connector, a must-have in any engineer's toolkit.