842-007-521-104

Heilind Number:EDA842-007-521-104
Manufacturer:EDAC
Manufacturer Number:842-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and seven positions, it provides ample connectivity options with reliable copper alloy contacts. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments. Trust in its straight mount orientation for secure installation, making it a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component in the world of electronic connectivity.