842-007-521-107

Heilind Number:EDA842-007-521-107
Manufacturer:EDAC
Manufacturer Number:842-007-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring robust conductivity. With a single row layout and a compact pitch of .1 inches, it offers seamless integration on PCBs. Boasting a green color for easy identification, it includes seven positions for versatile use. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality, making it ideal for a variety of applications in industries such as automotive, aerospace, and industrial electronics. Trust in this connector for secure and efficient board-to-board connections in demanding environments.