842-007-521-108

Heilind Number:EDA842-007-521-108
Manufacturer:EDAC
Manufacturer Number:842-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board setup. Boasting a high amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. The vibrant green color adds a touch of visibility to your assembly process, while the straight mount orientation facilitates easy installation. With seven positions available, it provides ample connectivity options for your projects. Elevate your PCB design with this essential component.