842-007-521-112

Heilind Number:EDA842-007-521-112
Manufacturer:EDAC
Manufacturer Number:842-007-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in demanding conditions. With a single row layout, it offers precise alignment for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing accommodate seven positions, facilitating efficient data transmission. Operating flawlessly between -40 and 105°C, it guarantees consistent functionality in extreme temperatures. Trust in our connector for robust and dependable board-to-board connections.