842-007-523-101

Heilind Number:EDA842-007-523-101
Manufacturer:EDAC
Manufacturer Number:842-007-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-523-101

Detailed Description

Upgrade your high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliability, it features a single row design with 7 copper alloy contact positions, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability in harsh environments, while the 3 A amperage rating accommodates high-power applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Suitable for a wide range of industries, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Upgrade your PCB connections with this high-performance solution.