842-007-523-102

Heilind Number:EDA842-007-523-102
Manufacturer:EDAC
Manufacturer Number:842-007-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration, it offers 7 positions for seamless board-to-board connections. Crafted with copper alloy contacts, it ensures reliable conductivity, while a .1-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects.