842-007-524-101

Heilind Number:EDA842-007-524-101
Manufacturer:EDAC
Manufacturer Number:842-007-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-524-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 7 positions, perfect for your circuit board needs. The green UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and secure attachment. Trust in its 3A amperage and seamless operation, making it an essential component for any electronic setup. Elevate your connectivity with this essential in the world of PCB connectors.