842-007-540-101

Heilind Number:EDA842-007-540-101
Manufacturer:EDAC
Manufacturer Number:842-007-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-540-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 7 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust durability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.