842-007-540-102

Heilind Number:EDA842-007-540-102
Manufacturer:EDAC
Manufacturer Number:842-007-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row layout with 7 positions, ensuring optimal performance in a variety of electronic applications. Crafted with precision, it features copper alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Trust in this connector for secure and efficient data transmission, essential in the fast-paced world of electronics.